Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2456GJ-Z

DigiKey Part Number
1589-1894-2-ND - Tape & Reel (TR)
1589-1894-1-ND - Cut Tape (CT)
1589-1894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2456GJ-Z
Description
IC REG BUCK ADJ 500MA TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP2456GJ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
45V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 083
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,96000kr 11,96
10kr 8,67400kr 86,74
25kr 7,85200kr 196,30
100kr 6,94020kr 694,02
250kr 6,50620kr 1 626,55
500kr 6,24448kr 3 122,24
1 000kr 6,02909kr 6 029,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,76294kr 17 288,82
6 000kr 5,63266kr 33 795,96
9 000kr 5,56743kr 50 106,87
15 000kr 5,49519kr 82 427,85
Manufacturers Standard Package
Unit Price without VAT:kr 11,96000
Unit Price with VAT:kr 14,95000