Buck, Boost, Buck-Boost, Flyback Switching Regulator IC Positive Adjustable 1 Output 300mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9488GS-Z

DigiKey Part Number
1589-MP9488GS-ZTR-ND - Tape & Reel (TR)
1589-MP9488GS-ZCT-ND - Cut Tape (CT)
1589-MP9488GS-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9488GS-Z
Description
IC REG BUCK BST ADJ 300MA 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, Flyback Switching Regulator IC Positive Adjustable 1 Output 300mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MP9488GS-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
450V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
45kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 568
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,71000kr 21,71
10kr 16,04100kr 160,41
25kr 14,62640kr 365,66
100kr 13,07130kr 1 307,13
250kr 12,33096kr 3 082,74
500kr 11,88470kr 5 942,35
1 000kr 11,51734kr 11 517,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 11,12951kr 27 823,77
5 000kr 10,89577kr 54 478,85
7 500kr 10,77869kr 80 840,17
Manufacturers Standard Package
Unit Price without VAT:kr 21,71000
Unit Price with VAT:kr 27,13750