680 nH Unshielded Molded Inductor 8.7 A 7.5mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-AL4020-R68

DigiKey Part Number
1589-MPL-AL4020-R68TR-ND - Tape & Reel (TR)
1589-MPL-AL4020-R68CT-ND - Cut Tape (CT)
1589-MPL-AL4020-R68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-AL4020-R68
Description
FIXED IND 680NH 8.7A 7.5MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Molded Inductor 8.7 A 7.5mOhm 2-SMD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
7.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 850
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,27000kr 13,27
10kr 10,89500kr 108,95
100kr 8,95950kr 895,95
1 000kr 7,84280kr 7 842,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,71675kr 20 150,25
Manufacturers Standard Package
Unit Price without VAT:kr 13,27000
Unit Price with VAT:kr 16,58750