Fuse Holder 10 A 500V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 500V 1 Circuit Cartridge Free Hanging (In-Line)
BF351 - In-line Blade and Cartridge Fuse Holders | Datasheet Preview

BF301

DigiKey Part Number
BF301-ND
Manufacturer
Manufacturer Product Number
BF301
Description
FUSE HLDR CART 500V 10A IN LINE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 500V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
BF301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 866
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 27,64000kr 27,64
5kr 22,91600kr 114,58
10kr 21,13700kr 211,37
50kr 17,53900kr 876,95
100kr 16,18010kr 1 618,01
300kr 14,22920kr 4 268,76
500kr 13,39960kr 6 699,80
1 000kr 12,34554kr 12 345,54
5 000kr 10,55355kr 52 767,75
Manufacturers Standard Package
Unit Price without VAT:kr 27,64000
Unit Price with VAT:kr 34,55000