Fuse Holder 10 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
BF310 closed
BF351 - In-line Blade and Cartridge Fuse Holders | Datasheet Preview

BF310

DigiKey Part Number
BF310-ND
Manufacturer
Manufacturer Product Number
BF310
Description
INLINE FUSE HOLDER 10A/18AWG
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
BF310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 334
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 20,00000kr 20,00
5kr 16,62400kr 83,12
10kr 15,32800kr 153,28
50kr 12,71860kr 635,93
100kr 11,73450kr 1 173,45
300kr 10,32170kr 3 096,51
500kr 9,72112kr 4 860,56
1 000kr 8,95815kr 8 958,15
5 000kr 7,41261kr 37 063,05
Manufacturers Standard Package
Unit Price without VAT:kr 20,00000
Unit Price with VAT:kr 25,00000