
BK-112-TR | |
|---|---|
DigiKey Part Number | 61-BK-112-TR-ND - Tape & Reel (TR) 61-BK-112-TRCT-ND - Cut Tape (CT) 61-BK-112-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-112-TR |
Description | BATT CONTACT SOLID COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Negative) Coin, 20.0mm Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-112-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Negative) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.038" (0.96mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,02000 | kr 4,02 |
| 10 | kr 3,29700 | kr 32,97 |
| 50 | kr 2,89460 | kr 144,73 |
| 100 | kr 2,73690 | kr 273,69 |
| 250 | kr 2,54168 | kr 635,42 |
| 500 | kr 2,40320 | kr 1 201,60 |
| 1 000 | kr 2,27233 | kr 2 272,33 |
| 2 500 | kr 2,11007 | kr 5 275,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,99510 | kr 9 975,50 |
| 10 000 | kr 1,88639 | kr 18 863,90 |
| Unit Price without VAT: | kr 4,02000 |
|---|---|
| Unit Price with VAT: | kr 5,02500 |




