Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BS-5

DigiKey Part Number
BS-5-ND
Manufacturer
Manufacturer Product Number
BS-5
Description
BATTERY HOLDER COIN 20MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BS-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.700" (17.78mm)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154 129
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 11,66000kr 11,66
10kr 9,64900kr 96,49
50kr 8,47500kr 423,75
100kr 8,01270kr 801,27
250kr 7,44096kr 1 860,24
500kr 7,03570kr 3 517,85
1 000kr 6,65225kr 6 652,25
2 500kr 6,17734kr 15 443,35
5 000kr 5,84080kr 29 204,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 11,66000
Unit Price with VAT:kr 14,57500