Ammeter LED - Red Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCA5-20PC-1-DC4-RL-C

DigiKey Part Number
811-1089-ND
Manufacturer
Manufacturer Product Number
DCA5-20PC-1-DC4-RL-C
Description
AMMETER 0-1000A LED PANEL MOUNT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
EDA/CAD Models
DCA5-20PC-1-DC4-RL-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 1000A
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
8 ~ 36VDC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
0.037 lb (16.78 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 684,98000kr 684,98
5kr 621,07200kr 3 105,36
10kr 568,83600kr 5 688,36
25kr 528,20800kr 13 205,20
50kr 505,94320kr 25 297,16
Unit Price without VAT:kr 684,98000
Unit Price with VAT:kr 856,22500