Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20PC-1-LM-C

DigiKey Part Number
811-1067-ND
Manufacturer
Manufacturer Product Number
DMS-20PC-1-LM-C
Description
VOLTMETER 85-264VAC LED PNL MNT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20PC-1-LM-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
85 ~ 264VAC
Display Type
LED - Red Characters
Number of Characters Per Row
3
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Bezel Sold Separately
Operating Temperature
-25°C ~ 60°C
Weight
0.062 lb (28.12 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 650,10000kr 650,10
5kr 615,28200kr 3 076,41
10kr 586,25500kr 5 862,55
25kr 539,81520kr 13 495,38
50kr 493,38140kr 24 669,07
100kr 480,31220kr 48 031,22
Unit Price without VAT:kr 650,10000
Unit Price with VAT:kr 812,62500