Open Frame DC DC Converter 1 Output 12V 16.7A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP0212DCSX5Z01C

DigiKey Part Number
555-CLP0212DCSX5Z01C-ND
Manufacturer
Manufacturer Product Number
CLP0212DCSX5Z01C
Description
DC/DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 12V 16.7A 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniOn Power™
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.7A
Power (Watts)
200W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm)
Approval Agency
CB, CE, cUL, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 410,96000kr 1 410,96
5kr 1 358,33200kr 6 791,66
12kr 1 330,49250kr 15 965,91
36kr 1 296,29417kr 46 666,59
60kr 1 280,67833kr 76 840,70
Manufacturers Standard Package
Unit Price without VAT:kr 1 410,96000
Unit Price with VAT:kr 1 763,70000