General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
G6B-1114P-US-DC24
G6B-1114P-US-DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6B-1114P-US DC24

DigiKey Part Number
39-G6B-1114P-USDC24-ND
Manufacturer
Manufacturer Product Number
G6B-1114P-US DC24
Description
RELAY GEN PURPOSE SPST 5A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6B-1114P-US DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 917
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 64,23000kr 64,23
10kr 57,23000kr 572,30
25kr 54,65320kr 1 366,33
50kr 52,78180kr 2 639,09
100kr 50,97160kr 5 097,16
250kr 48,67096kr 12 167,74
500kr 46,99868kr 23 499,34
1 000kr 45,38288kr 45 382,88
Manufacturers Standard Package
Unit Price without VAT:kr 64,23000
Unit Price with VAT:kr 80,28750