General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole
G6C-2114P-US-DC12
G6C-2114P-US-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6C-2114P-US DC12

DigiKey Part Number
39-G6C-2114P-USDC12-ND
Manufacturer
Manufacturer Product Number
G6C-2114P-US DC12
Description
RELAY GEN PURPOSE DPST 8A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6C-2114P-US DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
8 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3040VA, 1000W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 009
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 91,77000kr 91,77
10kr 81,75500kr 817,55
25kr 78,07600kr 1 951,90
50kr 75,39860kr 3 769,93
100kr 72,81040kr 7 281,04
250kr 69,52316kr 17 380,79
500kr 67,13324kr 33 566,62
1 000kr 64,82463kr 64 824,63
Manufacturers Standard Package
Unit Price without VAT:kr 91,77000
Unit Price with VAT:kr 114,71250