Telecom Relay SPST-NO (1 Form A) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPST-NO (1 Form A) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6L-1F-TR DC5

DigiKey Part Number
39-G6L-1F-TRDC5TR-ND - Tape & Reel (TR)
39-G6L-1F-TR-DC5CT-ND - Cut Tape (CT)
39-G6L-1F-TR-DC5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6L-1F-TR DC5
Description
RELAY TELECOM SPST 1A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay SPST-NO (1 Form A) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6L-1F-TR DC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
36 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4 VDC
Must Release Voltage
0.5 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CSA, UL
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
139 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 858
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,22000kr 23,22
10kr 22,26300kr 222,63
25kr 20,74120kr 518,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 19,01046kr 19 010,46
Manufacturers Standard Package
Unit Price without VAT:kr 23,22000
Unit Price with VAT:kr 29,02500