3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
OSTTC030162
OSTTC030162

OSTTC030162

DigiKey Part Number
ED2601-ND
Manufacturer
Manufacturer Product Number
OSTTC030162
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OSTTC030162 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.3 Nm (2.6 Lb-In)
Screw Thread
M2.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 720
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 8,84000kr 8,84
10kr 6,49300kr 64,93
25kr 5,65280kr 141,32
50kr 5,09380kr 254,69
100kr 4,61040kr 461,04
250kr 4,08552kr 1 021,38
500kr 3,76872kr 1 884,36
1 000kr 3,51272kr 3 512,72
5 000kr 3,10417kr 15 520,85
Manufacturers Standard Package
Unit Price without VAT:kr 8,84000
Unit Price with VAT:kr 11,05000