P8X32A-D40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8X32A-D40

DigiKey Part Number
P8X32A-D40-ND
Manufacturer
Manufacturer Product Number
P8X32A-D40
Description
IC MCU 32BIT 32KB ROM 40DIP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Propeller™ Microcontroller IC 32-Bit 8-Core 80MHz 32KB (32K x 8) ROM 40-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
32-Bit 8-Core
Speed
80MHz
Connectivity
-
Peripherals
-
Number of I/O
32
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-
Mounting Type
Through Hole
Supplier Device Package
40-DIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 112,47000kr 112,47
5kr 106,84200kr 534,21
10kr 101,22400kr 1 012,24
25kr 95,60920kr 2 390,23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 112,47000
Unit Price with VAT:kr 140,58750