PTRH-1C-12S-1-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTRH-1C-12S-1-X

DigiKey Part Number
2634-PTRH-1C-12S-1-X-ND
Manufacturer
Manufacturer Product Number
PTRH-1C-12S-1-X
Description
RELAY GEN PURPOSE SPDT 30A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
300VAC, 110VDC - Max
Load - Max Switching
9000VA, 3300W
Coil Current
80 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 100°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUL, cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
150 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 21,21000kr 21,21
20kr 18,28300kr 365,66
40kr 17,65950kr 706,38
60kr 17,30283kr 1 038,17
100kr 16,86360kr 1 686,36
260kr 16,07231kr 4 178,80
500kr 15,55172kr 7 775,86
1 000kr 15,01780kr 15 017,80
5 000kr 13,84644kr 69 232,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 21,21000
Unit Price with VAT:kr 26,51250