Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C
InSOP-24C

BRD1263C-TL

DigiKey Part Number
596-BRD1263C-TLTR-ND - Tape & Reel (TR)
596-BRD1263C-TLCT-ND - Cut Tape (CT)
596-BRD1263C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRD1263C-TL
Description
IC HALF BRIDGE DRVR 3A INSOP24C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Analog, Logic, PWM
Load Type
Capacitive and Resistive
Technology
Power MOSFET
Rds On (Typ)
1.53Ohm LS, 1.53Ohm HS
Current - Output / Channel
3A
Current - Peak Output
-
Voltage - Supply
-
Voltage - Load
600V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Mounting Type
Surface Mount
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 569
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,58000kr 15,58
100kr 12,87330kr 1 287,33
1 000kr 10,95559kr 10 955,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 10,95564kr 21 911,28
10 000kr 9,24692kr 92 469,20
Manufacturers Standard Package
Unit Price without VAT:kr 15,58000
Unit Price with VAT:kr 19,47500