Buzzers Indicator, Internally Driven Piezo 3 V 9mA 3.5kHz 100dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 3 V 9mA 3.5kHz 100dB @ 3V, 10cm Through Hole PC Pins
AI-3035-TWT-3V-R
AI-3035-TWT-3V-R

AI-3035-TWT-3V-R

DigiKey Part Number
668-1204-ND
Manufacturer
Manufacturer Product Number
AI-3035-TWT-3V-R
Description
BUZZER PIEZO 3V 30MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 3 V 9mA 3.5kHz 100dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-3035-TWT-3V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 3V, 10cm
Current - Supply
9mA
Port Location
Top
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.780" (19.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 084
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 33,97000kr 33,97
10kr 26,73600kr 267,36
25kr 24,35560kr 608,89
50kr 22,71720kr 1 135,86
100kr 21,20660kr 2 120,66
250kr 19,38556kr 4 846,39
500kr 18,13000kr 9 065,00
1 000kr 17,08670kr 17 086,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 33,97000
Unit Price with VAT:kr 42,46250