1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
J00-0065NL
J00-0065NL

J00-0065NL

DigiKey Part Number
553-1345-ND
Manufacturer
Manufacturer Product Number
J00-0065NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J00-0065NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 722
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 68,05000kr 68,05
10kr 57,84400kr 578,44
25kr 54,21920kr 1 355,48
50kr 51,63000kr 2 581,50
100kr 49,16550kr 4 916,55
250kr 46,08824kr 11 522,06
500kr 43,88970kr 21 944,85
1 000kr 41,79678kr 41 796,78
2 500kr 39,18334kr 97 958,35
Manufacturers Standard Package
Unit Price without VAT:kr 68,05000
Unit Price with VAT:kr 85,06250