Orange 605nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL8O60D

DigiKey Part Number
1516-1361-ND
Manufacturer
Manufacturer Product Number
QBL8O60D
Description
LED ORANGE DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 377
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5,13000kr 5,13
10kr 3,55800kr 35,58
100kr 2,55700kr 255,70
500kr 2,10588kr 1 052,94
1 000kr 1,95733kr 1 957,33
2 000kr 1,83099kr 3 661,98
5 000kr 1,69275kr 8 463,75
10 000kr 1,60644kr 16 064,40
25 000kr 1,51228kr 37 807,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,13000
Unit Price with VAT:kr 6,41250