Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-Y

DigiKey Part Number
1516-1219-2-ND - Tape & Reel (TR)
1516-1219-1-ND - Cut Tape (CT)
1516-1219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-Y
Description
LED YELLOW CLEAR 0402 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
593nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 315
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
10kr 1,81900kr 18,19
100kr 1,27550kr 127,55
500kr 1,02782kr 513,91
1 000kr 0,94580kr 945,80
2 000kr 0,87595kr 1 751,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,79932kr 3 996,60
10 000kr 0,75136kr 7 513,60
15 000kr 0,72675kr 10 901,25
25 000kr 0,69895kr 17 473,75
35 000kr 0,68241kr 23 884,35
50 000kr 0,66626kr 33 313,00
125 000kr 0,63063kr 78 828,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750