Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.1V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP600-RGB-2897

DigiKey Part Number
1516-1366-2-ND - Tape & Reel (TR)
1516-1366-1-ND - Cut Tape (CT)
1516-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP600-RGB-2897
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.1V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP600-RGB-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,67400kr 26,74
100kr 1,90270kr 190,27
500kr 1,55228kr 776,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,43669kr 1 436,69
2 000kr 1,33824kr 2 676,48
3 000kr 1,28767kr 3 863,01
5 000kr 1,23046kr 6 152,30
7 000kr 1,19640kr 8 374,80
10 000kr 1,16313kr 11 631,30
25 000kr 1,08960kr 27 240,00
50 000kr 1,04379kr 52 189,50
100 000kr 1,00503kr 100 503,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000