Red 620nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP651-R

DigiKey Part Number
1516-1172-2-ND - Tape & Reel (TR)
1516-1172-1-ND - Cut Tape (CT)
1516-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP651-R
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP651-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 995
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,91000kr 2,91
10kr 2,02000kr 20,20
100kr 1,41920kr 141,92
500kr 1,14722kr 573,61
1 000kr 1,05747kr 1 057,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,94144kr 2 824,32
6 000kr 0,88219kr 5 293,14
9 000kr 0,85177kr 7 665,93
15 000kr 0,81737kr 12 260,55
21 000kr 0,79691kr 16 735,11
30 000kr 0,77693kr 23 307,90
75 000kr 0,73281kr 54 960,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,91000
Unit Price with VAT:kr 3,63750