Green 520nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP661-IG5

DigiKey Part Number
1516-QBLP661-IG5TR-ND - Tape & Reel (TR)
1516-QBLP661-IG5CT-ND - Cut Tape (CT)
1516-QBLP661-IG5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP661-IG5
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP661-IG5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.25mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.55mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 568
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,93000kr 19,30
100kr 1,35490kr 135,49
500kr 1,09374kr 546,87
1 000kr 1,00741kr 1 007,41
2 000kr 0,93384kr 1 867,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,87120kr 3 484,80
8 000kr 0,81798kr 6 543,84
12 000kr 0,79066kr 9 487,92
20 000kr 0,75979kr 15 195,80
28 000kr 0,74141kr 20 759,48
40 000kr 0,72349kr 28 939,60
100 000kr 0,68391kr 68 391,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250