Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP677R-RGB

DigiKey Part Number
1516-1282-2-ND - Tape & Reel (TR)
1516-1282-1-ND - Cut Tape (CT)
1516-1282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP677R-RGB
Description
LED RGB DIFF 4PLCC SMD BOT ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.42mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 502
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,65000kr 10,65
10kr 7,46800kr 74,68
100kr 5,53210kr 553,21
500kr 4,66970kr 2 334,85
1 000kr 4,38766kr 4 387,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,14815kr 8 296,30
4 000kr 3,94519kr 15 780,76
6 000kr 3,84119kr 23 047,14
10 000kr 3,72382kr 37 238,20
14 000kr 3,65404kr 51 156,56
20 000kr 3,58602kr 71 720,40
Manufacturers Standard Package
Unit Price without VAT:kr 10,65000
Unit Price with VAT:kr 13,31250