PI OFFICIAL CASE BLACK/GREY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0062

DigiKey Part Number
2648-SC0062-ND
Manufacturer
Manufacturer Product Number
SC0062
Description
CASE ABS BLK GRAY 3.23"LX4.25"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Black, Gray Hand Held 3.228" L x 4.252" W (82.00mm x 108.00mm) X 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3B, 3B+
Size / Dimension
3.228" L x 4.252" W (82.00mm x 108.00mm)
Height
1.220" (31.00mm)
Area (L x W)
13.6in² (88cm²)
Design
Hand Held
Material
Plastic, ABS
Color
Black, Gray
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.123 lb (55.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 50,26000kr 50,26
Unit Price without VAT:kr 50,26000
Unit Price with VAT:kr 62,82500