SC0326
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC0326
How to Make a Raspberry Pi Compute Module 4 Carrier Board in KiCad - Part 1 | Digi-Key Electronics
How to Make a Raspberry Pi Compute Module 4 Carrier Board in KiCad - Part 2 | Digi-Key Electronics

SC0326

DigiKey Part Number
2648-SC0326-ND
Manufacturer
Manufacturer Product Number
SC0326
Description
RASPBERRY PI CM4IO BOARD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Raspberry Pi Compute Module 4 Carrier Board Interface Raspberry Pi Compute Module 4 Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi Compute Module 4
Type
Interface
Function
Carrier Board
Utilized IC / Part
Raspberry Pi Compute Module 4
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
MIPI (CSI/CSI-2/DSI/DSI-2), Raspberry Pi HAT (40 pin)
Note
CSI/DSI 22-pin Connector(s)
Primary Attributes
-
Secondary Attributes
CSI/DSI Interface(s)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 351,79000kr 351,79
Unit Price without VAT:kr 351,79000
Unit Price with VAT:kr 439,73750