RPI USB-C POWER SUPPLY WHITE US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0445

DigiKey Part Number
2648-SC0445-ND
Manufacturer
Manufacturer Product Number
SC0445
Description
AC/DC WALL MNT ADAPTER 5.1V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.1V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
USB C
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 060
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 80,41000kr 80,41
Unit Price without VAT:kr 80,41000
Unit Price with VAT:kr 100,51250