SC0919
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0919

DigiKey Part Number
2648-SC0919-ND
Manufacturer
Manufacturer Product Number
SC0919
Description
RASPBERRY PI PICO WH RP2040
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CYW43439, RP2040 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
EDA/CAD Models
SC0919 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Antenna(s) On-Board
Utilized IC / Part
CYW43439, RP2040
Note
Header(s) Installed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 075
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 70,36000kr 70,36
Unit Price without VAT:kr 70,36000
Unit Price with VAT:kr 87,95000