SC1132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1131

DigiKey Part Number
2648-SC1131-ND
Manufacturer
Manufacturer Product Number
SC1131
Description
RPI5 DISPLAY CABLE 200MM QTY 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Raspberry Pi 5 - Cable Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Tray
Part Status
Active
Accessory Type
Cable Assembly
Utilized IC / Part
Raspberry Pi 5
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 10,05000kr 10,05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 10,05000
Unit Price with VAT:kr 12,56250