
SC1631 | |
|---|---|
DigiKey Part Number | 2648-SC1631TR-ND - Tape & Reel (TR) 2648-SC1631CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC1631 |
Description | RASPBERRY PI PICO 2 RP2350 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Pico 2 is an upgraded version of the original Pico based on the RP2350, a microcontroller developed by the Raspberry Pi Foundation. Building on the success of its predecessor, the Pico 2 features improved processing power with a dual-core ARM Cortex-M33 processor, paired with two open hardware Hazard3 RISC-V cores. With a higher clock speed, more memory and upgraded interfacing capabilities the Pi Pico 2 is even more versatile enabling a wide range of applications, from simple DIY electronics projects to more complex IoT systems. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RP2350 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | C, C++, CircuitPython, MicroPython | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,26000 | kr 50,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr 50,25500 | kr 24 122,40 |
| Unit Price without VAT: | kr 50,26000 |
|---|---|
| Unit Price with VAT: | kr 62,82500 |












