Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 6.5V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 6.5V - 72V Input
RECOM-R-78HE-0.3 Switching Regulator | Digi-Key Daily

R-78HE5.0-0.3

DigiKey Part Number
945-3461-ND
Manufacturer
Manufacturer Product Number
R-78HE5.0-0.3
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 6.5V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78HE5.0-0.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 115°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.33" W x 0.49" H (11.5mm x 8.5mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 416
Factory Stock: 966
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 65,73000kr 65,73
5kr 63,30200kr 316,51
10kr 62,28600kr 622,86
25kr 60,95320kr 1 523,83
50kr 59,96420kr 2 998,21
100kr 58,99030kr 5 899,03
250kr 57,72532kr 14 431,33
500kr 56,78494kr 28 392,47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 65,73000
Unit Price with VAT:kr 82,16250