
R-78K3.3-2.0L | |
|---|---|
DigiKey Part Number | 945-R-78K3.3-2.0L-ND |
Manufacturer | |
Manufacturer Product Number | R-78K3.3-2.0L |
Description | 2A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K3.3-2.0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 52,37000 | kr 52,37 |
| 5 | kr 50,39600 | kr 251,98 |
| 10 | kr 49,57200 | kr 495,72 |
| 25 | kr 48,51800 | kr 1 212,95 |
| 50 | kr 47,73020 | kr 2 386,51 |
| 100 | kr 46,95530 | kr 4 695,53 |
| 250 | kr 45,94796 | kr 11 486,99 |
| 500 | kr 45,19996 | kr 22 599,98 |
| Unit Price without VAT: | kr 52,37000 |
|---|---|
| Unit Price with VAT: | kr 65,46250 |








