
R12-150B | |
|---|---|
DigiKey Part Number | 945-2053-5-ND |
Manufacturer | |
Manufacturer Product Number | R12-150B |
Description | DC DC CONVERTER 92-200V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 92 ~ 200V 50mA 10V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12-150B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | |
Approval Agency | CE, EAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 538,13000 | kr 538,13 |
| 5 | kr 518,08800 | kr 2 590,44 |
| 10 | kr 509,67600 | kr 5 096,76 |
| 25 | kr 498,74680 | kr 12 468,67 |
| 50 | kr 490,62540 | kr 24 531,27 |
| 100 | kr 482,62790 | kr 48 262,79 |
| Unit Price without VAT: | kr 538,13000 |
|---|---|
| Unit Price with VAT: | kr 672,66250 |











