
RBBA3000-50 | |
|---|---|
DigiKey Part Number | 945-3463-ND |
Manufacturer | |
Manufacturer Product Number | RBBA3000-50 |
Description | DC DC CONVERTER 0-60V 3000W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0 ~ 60V 50A 9V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RBBA3000-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 3000 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.49" L x 2.39" W x 0.51" H (63.2mm x 60.6mm x 13.0mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 465,48000 | kr 3 465,48 |
| 5 | kr 3 248,88600 | kr 16 244,43 |
| 10 | kr 3 187,79500 | kr 31 877,95 |
| 25 | kr 3 119,23960 | kr 77 980,99 |
| Unit Price without VAT: | kr 3 465,48000 |
|---|---|
| Unit Price with VAT: | kr 4 331,85000 |










