Isolated Module DC DC Converter 1 Output 5V 200mA - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA - 5V Input
RECOM RFxx Series | Digi-Key Daily
RFxx Series 1 W DC/DC Converters

RFM-0505S

DigiKey Part Number
945-3159-ND
Manufacturer
Manufacturer Product Number
RFM-0505S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
RFM-0505S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
79 ~ 84%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 610
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 19,40000kr 19,40
5kr 18,63400kr 93,17
10kr 18,34300kr 183,43
25kr 17,94720kr 448,68
50kr 17,65760kr 882,88
100kr 17,37110kr 1 737,11
250kr 16,99904kr 4 249,76
500kr 16,72266kr 8 361,33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 19,40000
Unit Price with VAT:kr 24,25000