12 µH Unshielded Wirewound Inductor 800 mA 420mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS-126-R

DigiKey Part Number
945-RLS-126-RTR-ND - Tape & Reel (TR)
945-RLS-126-RCT-ND - Cut Tape (CT)
945-RLS-126-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLS-126-R
Description
FIXED IND 12UH 800MA 420MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Wirewound Inductor 800 mA 420mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
RLS-126-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 065
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,05000kr 10,05
5kr 8,94600kr 44,73
10kr 8,79500kr 87,95
25kr 8,60760kr 215,19
50kr 8,46700kr 423,35
100kr 8,33030kr 833,03
250kr 8,15176kr 2 037,94
500kr 8,01970kr 4 009,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,76083kr 15 521,66
4 000kr 7,63434kr 30 537,36
6 000kr 7,56127kr 45 367,62
10 000kr 7,47010kr 74 701,00
14 000kr 7,13621kr 99 906,94
Manufacturers Standard Package
Unit Price without VAT:kr 10,05000
Unit Price with VAT:kr 12,56250