3.9 µH Unshielded Wirewound Inductor 1.32 A 140mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS-397

DigiKey Part Number
945-30004967-ND
Manufacturer
Manufacturer Product Number
RLS-397
Description
FIXED IND 3.9UH 1.32A 140MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Wirewound Inductor 1.32 A 140mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
RLS-397 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 494
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 10,05000kr 10,05
5kr 8,94600kr 44,73
10kr 8,79500kr 87,95
25kr 8,60760kr 215,19
50kr 8,46700kr 423,35
100kr 8,33030kr 833,03
250kr 8,15176kr 2 037,94
500kr 8,01970kr 4 009,85
Manufacturers Standard Package
Unit Price without VAT:kr 10,05000
Unit Price with VAT:kr 12,56250