
RS6-1212D | |
|---|---|
DigiKey Part Number | 945-2981-ND |
Manufacturer | |
Manufacturer Product Number | RS6-1212D |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS6-1212D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 168,05000 | kr 168,05 |
| 5 | kr 161,84200 | kr 809,21 |
| 10 | kr 159,22800 | kr 1 592,28 |
| 25 | kr 155,81880 | kr 3 895,47 |
| 50 | kr 153,28780 | kr 7 664,39 |
| 100 | kr 150,79310 | kr 15 079,31 |
| 250 | kr 147,55352 | kr 36 888,38 |
| 500 | kr 145,14568 | kr 72 572,84 |
| Unit Price without VAT: | kr 168,05000 |
|---|---|
| Unit Price with VAT: | kr 210,06250 |









