Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801C-4-V-A

DigiKey Part Number
559-PS2801C-4-V-A-ND
Manufacturer
Manufacturer Product Number
PS2801C-4-V-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
10µs, 7µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 51,66000kr 51,66
10kr 38,46500kr 384,65
100kr 30,69980kr 3 069,98
500kr 27,30556kr 13 652,78
1 000kr 26,20225kr 26 202,25
2 000kr 25,26932kr 50 538,64
Manufacturers Standard Package
Unit Price without VAT:kr 51,66000
Unit Price with VAT:kr 64,57500