Converter Offline Topology 30kHz, 120kHz TO-220-6M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Topology 30kHz, 120kHz TO-220-6M
High accuracy current monitoring contributes to improved application reliability

BM2SCQ123T-LBZ

DigiKey Part Number
BM2SCQ123T-LBZ-ND
Manufacturer
Manufacturer Product Number
BM2SCQ123T-LBZ
Description
IC OFFLINE SWITCH TO220-6M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Topology 30kHz, 120kHz TO-220-6M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
1700V
Topology
-
Voltage - Supply (Vcc/Vdd)
15V ~ 27.5V
Duty Cycle
-
Frequency - Switching
30kHz, 120kHz
Power (Watts)
1.5 W
Fault Protection
Over Current, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C
Package / Case
TO-220-6 Full Pack, Formed Leads
Supplier Device Package
TO-220-6M
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 141,02000kr 141,02
10kr 111,25500kr 1 112,55
34kr 101,71912kr 3 458,45
102kr 95,54853kr 9 745,95
272kr 91,43750kr 24 871,00
510kr 89,34018kr 45 563,49
1 020kr 87,41847kr 89 166,84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 141,02000
Unit Price with VAT:kr 176,27500