CSL0902BT1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 098
Unit Price: kr 9,35000
Datasheet
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0902BT1

DigiKey Part Number
846-CSL0902BT1TR-ND - Tape & Reel (TR)
846-CSL0902BT1CT-ND - Cut Tape (CT)
846-CSL0902BT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0902BT1
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.14mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.34mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,64000kr 8,64
10kr 6,05100kr 60,51
100kr 4,44250kr 444,25
500kr 3,72410kr 1 862,05
1 000kr 3,48840kr 3 488,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,28834kr 6 576,68
4 000kr 3,11873kr 12 474,92
6 000kr 3,03178kr 18 190,68
10 000kr 2,93362kr 29 336,20
14 000kr 2,87525kr 40 253,50
20 000kr 2,81833kr 56 366,60
Manufacturers Standard Package
Unit Price without VAT:kr 8,64000
Unit Price with VAT:kr 10,80000