Diode 60 V 5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR5LAM60ATR

DigiKey Part Number
RBR5LAM60ATR-ND - Tape & Reel (TR)
RBR5LAM60ACT-ND - Cut Tape (CT)
RBR5LAM60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR5LAM60ATR
Description
DIODE SCHOTTKY 60V 5A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR5LAM60ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 385
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,65000kr 9,65
10kr 5,76900kr 57,69
100kr 4,08370kr 408,37
500kr 3,14716kr 1 573,58
1 000kr 2,84534kr 2 845,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,57718kr 7 731,54
6 000kr 2,26148kr 13 568,88
9 000kr 2,09413kr 18 847,17
15 000kr 2,05962kr 30 894,30
21 000kr 2,01020kr 42 214,20
Manufacturers Standard Package
Unit Price without VAT:kr 9,65000
Unit Price with VAT:kr 12,06250