Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.5V Green, 3.3V Blue 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLVN6RGB7W1

DigiKey Part Number
846-SMLVN6RGB7W1TR-ND - Tape & Reel (TR)
846-SMLVN6RGB7W1CT-ND - Cut Tape (CT)
846-SMLVN6RGB7W1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLVN6RGB7W1
Description
LED RGB 3528 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.5V Green, 3.3V Blue 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.5V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,99000kr 16,99
10kr 12,06100kr 120,61
100kr 9,12530kr 912,53
500kr 7,82732kr 3 913,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 7,40367kr 7 403,67
2 000kr 7,04450kr 14 089,00
3 000kr 6,86044kr 20 581,32
5 000kr 6,65278kr 33 263,90
7 000kr 6,52932kr 45 705,24
10 000kr 6,40895kr 64 089,50
Manufacturers Standard Package
Unit Price without VAT:kr 16,99000
Unit Price with VAT:kr 21,23750