470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PJV470M10X10.5

DigiKey Part Number
1189-4303-2-ND - Tape & Reel (TR)
1189-4303-1-ND - Cut Tape (CT)
1189-4303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25PJV470M10X10.5
Description
CAP ALUMHYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25PJV470M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 28,95000kr 28,95
10kr 17,30800kr 173,08
50kr 15,30560kr 765,28
100kr 14,04430kr 1 404,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 12,44234kr 6 221,17
1 000kr 11,72781kr 11 727,81
1 500kr 11,36741kr 17 051,11
2 500kr 10,96580kr 27 414,50
3 500kr 10,72979kr 37 554,26
5 000kr 10,50191kr 52 509,55
6 000kr 10,39362kr 62 361,72
Manufacturers Standard Package
Unit Price without VAT:kr 28,95000
Unit Price with VAT:kr 36,18750