


AMT222C-V | |
|---|---|
DigiKey Part Number | 2223-AMT222C-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT222C-V |
Description | ENCODER ABSOLUTE SPI VERT CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | - | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 599,64000 | kr 599,64 |
| 5 | kr 504,38000 | kr 2 521,90 |
| 10 | kr 480,55800 | kr 4 805,58 |
| Unit Price without VAT: | kr 599,64000 |
|---|---|
| Unit Price with VAT: | kr 749,55000 |








