Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 2.73kHz 90dB @ 3.6V, 5cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 2.73kHz 90dB @ 3.6V, 5cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CSS-J4B20-SMT-TR

DigiKey Part Number
102-1456-2-ND - Tape & Reel (TR)
102-1456-1-ND - Cut Tape (CT)
102-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS-J4B20-SMT-TR
Description
BUZZER MAGNETIC 3.6V8.5X8.5 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 2.73kHz 90dB @ 3.6V, 5cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CSS-J4B20-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
3 ~ 5V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 3.6V, 5cm
Current - Supply
80mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 327
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,33000kr 26,33
10kr 20,66500kr 206,65
25kr 18,81960kr 470,49
50kr 17,54500kr 877,25
100kr 16,37310kr 1 637,31
250kr 15,68560kr 3 921,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 13,08680kr 13 086,80
2 000kr 12,81503kr 25 630,06
Manufacturers Standard Package
Unit Price without VAT:kr 26,33000
Unit Price with VAT:kr 32,91250