Power Entry Connector Plug, Male Pins IEC 320-2-2/E Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9009.0111

DigiKey Part Number
486-4152-ND
Manufacturer
Manufacturer Product Number
9009.0111
Description
PWR ENT PLUG IEC320-2-2E STR SCR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Male Pins IEC 320-2-2/E Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/E
Connector Type
Plug, Male Pins
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cable Clamp, Strain Relief
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 646
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 128,85000kr 128,85
10kr 109,47500kr 1 094,75
25kr 102,61680kr 2 565,42
50kr 97,71580kr 4 885,79
100kr 93,05320kr 9 305,32
250kr 87,23060kr 21 807,65
500kr 83,07152kr 41 535,76
1 000kr 79,11152kr 79 111,52
Manufacturers Standard Package
Unit Price without VAT:kr 128,85000
Unit Price with VAT:kr 161,06250