32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC32S-12.5PF20PPM

DigiKey Part Number
728-1073-2-ND - Tape & Reel (TR)
728-1073-1-ND - Cut Tape (CT)
728-1073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC32S-12.5PF20PPM
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 136
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,23000kr 6,23
10kr 5,44800kr 54,48
25kr 5,15800kr 128,95
50kr 4,94300kr 247,15
100kr 4,73800kr 473,80
250kr 4,48112kr 1 120,28
500kr 4,29560kr 2 147,80
1 000kr 4,11789kr 4 117,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,23636kr 12 709,08
6 000kr 4,06129kr 24 367,74
9 000kr 3,96231kr 35 660,79
15 000kr 3,84108kr 57 616,20
21 000kr 3,76330kr 79 029,30
Manufacturers Standard Package
Unit Price without VAT:kr 6,23000
Unit Price with VAT:kr 7,78750