TC513AX-CU-ROHS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC513AX-CU-ROHS

DigiKey Part Number
4106-TC513AX-CU-ROHS-ND
Manufacturer
Manufacturer Product Number
TC513AX-CU-ROHS
Description
CONTROL TEMP RELAY OUT 90-270V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Temperature Controller 90 ~ 270VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Temperature Controller
Input Range
-199°C ~ 999°C, -199°F ~ 999°F
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3
Display Type
LED - Red Characters
Display Characters - Height
0.379" (9.61mm)
Voltage - Supply
90 ~ 270VAC/DC
Panel Cutout Dimensions
Square - 46.00mm x 46.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 574,01000kr 574,01
10kr 474,22600kr 4 742,26
25kr 441,21480kr 11 030,37
50kr 419,03020kr 20 951,51
100kr 399,21770kr 39 921,77
250kr 376,50200kr 94 125,50
Manufacturers Standard Package
Unit Price without VAT:kr 574,01000
Unit Price with VAT:kr 717,51250